onsemi FOD8163V

3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin
$ 1.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD8163V.

IHS

Datasheet16 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-0.19%

CAD Models

Download onsemi FOD8163V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FOD8163V provided by its distributors.

3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps
Optocoupler Open Collector-OUT Logic-IN Single 6-Pin SOP Tube
Avnet Japan
3V~5.5V 20kV/us DC SOP-6-6.8mm Optocouplers - Logic Output ROHS
OPTOCOUPLER, DIGITAL, 5KV, SOP-6
Logic Output Optocouplers SSO6 3.3V 10MB VDE
3.3 V/5 V, 10 Mbit |Onsemi FOD8163V
OPTOISOLTR 5KV OPEN COLL 6-SOP
OPTOCOUPLER, DIGITAL, 5KV, SOP-6; No. of Channels: 1 Channel; Isolation Voltage: 5kV; Data Rate: 10Mbps; Optocoupler Case Style: SOP; No. of Pins: 6Pins; Product Range: FOD8163 Series; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd