onsemi FOD8163R2

3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD8163R2.

IHS

Datasheet16 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-49.66%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2015-07-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ToshibaTLP701A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine
ToshibaTLP701F
Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SDIP SMD Magazine
ToshibaTLP705A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine
California Eastern LaboratoriesPS9308L2-V-AX
PS9308 Series Single Channel 5000 Vrms SMT IGBT Gate Drive Coupler - SDIP-6

Descriptions

Descriptions of onsemi FOD8163R2 provided by its distributors.

3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin
6-SOIC (0.268 6.80mm Width) 1 1/0 DC Logic Output Optoisolator 20kV/mus 5000Vrms 10Mbps 25mA
Optocoupler, 10Mbps, 5Kv, Ssop-6; No. Of Channels:1 Channel; Isolation Voltage:5Kv; Data Rate:10Mbps; Optocoupler Case Style:Ssop; No. Of Pins:6Pins; Product Range:Fod8163 Series Rohs Compliant: Yes |Onsemi FOD8163R2
The FOD8163 series is a 3.3 V / 5 V high-speed logic gate optocoupler with open-collector output, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages.The FOD8163 series utilizes stretched body package to achieve 8 mm creepage and clearance distances (FOD8163T), and optimized IC design to achieve reliably high-insulation voltage and high-noise immunity.The FOD8163 series consists of an aluminium gallium arsenide (AlGaAs) light emitting diode and an integrated high-speed photodetector. The output of the detector IC is an open collector schottky-clamped transistor. The electrical and switching characteristics are guaranteed over the extended industrial temperature range of -40°C to 100°C and a VCC range of 3 V to 5.5 V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd