onsemi FNC42060F

FNC42060F Series 600 V 3 A 3 Phase Power Driver Module IGBT - SPMAA-A26
$ 9.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FNC42060F.

IHS

Datasheet16 pages2 years ago
Datasheet16 pages12 years ago

Future Electronics

onsemi

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FNC42060F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of onsemi FNC42060F provided by its distributors.

FNC42060F Series 600 V 3 A 3 Phase Power Driver Module IGBT - SPMAA-A26
Intelligent Power Module, 600 V, 20A
IPM IGBT 600V 20A 26-Pin SPMAA-A Tube
SPM-AA-A26 Intelligent Power Modules (IPM) ROHS
AC Motor Controller, 40A, DMA26
Motion SPM 26-Pin SPMAA-A Rail
FNC42060F Is A Motion SPM® 45 Series that Fairchild Has Newly Developed to Provide A Very Compact and High Performance Inverter Solution for AC Motor Drives in Low-Power Applications Such as Air Conditioners and Industrial Inverter. It Combines Low-Loss Short-Circuit Rated IGBTs and Optimized Gate Drivers in A Fully Isolated Package to Deliver A Simple and Robust Design. The System Reliability Is Further Enhanced by The Built-In NTC for Temperature Monitoring, Integrated Under-Voltage Lock-Out Function for Both High and Low Side, and An Over-Current Protection Input. Three Separate Open-Emitter Pins for Low Side IGBTs Make Three Leg Current Sensing Possible. Built-In Bootstrap Diodes and Dedicated VS Pins Make PCB Layout Easy.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd