ROHM 2SD2675TL

NPN Transistor 350MV@25MA 500MA 1W 6V 100NA 30V 30V 1A TSMT-3 SMD, 2.9MM × 1.6MM × 850ΜM
$ 0.123
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SD2675TL.

IHS

Datasheet7 pages11 years ago

element14 APAC

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+249%

CAD Models

Download ROHM 2SD2675TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-06-24
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-09-30
LTD Date2028-03-31

Related Parts

Diodes Inc.DSS30101L-7
DSS30101L Series 30 V 1 A Low VCE(SAT) NPN Surface Mount Transistor - SOT-23-3
ROHM 2SD2657TL NPN Bipolar Transistor, 1.5 A, 30 V, 3-Pin TSMT | ROHM Semiconductor 2SD2657TL
NPN Transistor 370mV@75mA 1.5A 1W 6V 100nA 30V 30V 2A TSMT-3 SMD 2.9mm × 1.6mm × 850μm
onsemiFMMT449
FMMT Series NPN 500 mW 30 V 1 A Surface Mount Small Signal Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC848B-13-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM 2SD2675TL provided by its distributors.

NPN Transistor 350mV@25mA 500mA 1W 6V 100nA 30V 30V 1A TSMT-3 SMD, 2.9mm × 1.6mm × 850μm
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
ROHM 2SD2675TL NPN BIPOLAR TRANSISTOR, 1 A, 30 V, 3-PIN SC-96
Trans GP BJT NPN 30V 1A 3-Pin TSMT T/R
TRANSISTOR, NPN, 30V, 1A, SC-96; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: 320MHz; Power Dissipation Pd: 500mW; DC Collector Current: 1A; DC Current Gain hFE: 270hFE; Transisto
Transistor, Npn, 30V, 1A, Tsmt3; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:30V; Frecuencia De Transición Ft:320Mhz; Disipación De Potencia Pd:500Mw; Corriente De Colector Dc:1A; Ganancia De Corriente Dc Hfe:270 |Rohm 2SD2675TL

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD2675 TL