onsemi FL7730MY-F116

Lead Free RoHS Compliant LED DISPLAY DRIVER EAR99 led driver 125C 65kHz 633mW 30V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FL7730MY-F116.

IHS

Datasheet15 pages4 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Farnell

Fairchild Semiconductor

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-04-30
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2020-12-26
LTD Date2021-06-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of onsemi FL7730MY-F116 provided by its distributors.

Lead Free RoHS Compliant LED DISPLAY DRIVER EAR99 led driver 125C 65kHz 633mW 30V
LED Driver 5000uA Supply Current 8-Pin SOIC Reel package
LED Driver, Dimmable Single-Stage PFC PSR Offline
PWM, CNTRL, PSR, 25V, 50KHZ, 8SOIC
IC LED DRIVER PFC OFF-LINE 8SOIC
This highly integrated PWM controller, FL7730, provides several features to enhance the performance of single-stage flyback converters. The proprietary TRUECURRENT® technology enables the simplified circuit design for LED lighting applications.TRIAC dimming is smoothly managed by dimming brightness control without flicker. By using single-stage topology with primary-side regulation, an LED lighting board can be implemented with few external components and minimized cost. It does not require an input bulk capacitor or feedback circuitry. To implement good power factor and low total harmonic distortion, constant on-time control is utilized with an external capacitor connected to the COMI pin.Precise constant-current control regulates accurate output current versus changes in input voltage and output voltage. The operating frequency is proportionally changed by the output voltage to guarantee Discontinuous Conduction Mode (DCM) operation with higher efficiency and simpler design. The FL7730 provides protections such as open-LED, short-LED, and over-temperature protections. Current-limit level is automatically reduced to minimize output current and protect external components in a short-LED condition.The FL7730 controller is available in an 8-pin SOP package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL7730MY_F116