onsemi FL103M

Pwm, Cntrl, Psr, 25V, 50KHZ, 8SOIC
$ 0.493
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FL103M.

IHS

Datasheet16 pages4 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-06-23
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FL103M provided by its distributors.

PWM, CNTRL, PSR, 25V, 50KHZ, 8SOIC
Current Mode PWM Controller 8-Pin SOIC N T/R
Primary-Side-Regulation PWM Controller for LED Illumination Primary-Side-Regulation PWM Controller for LED Illumination
LED Lighting Drivers PSR Controller
PWM, CNTRL, PSR, 25V, 50KHZ, 8SOIC; Supply Voltage Min:80VAC; Supply Voltage Max:308VAC; Digital IC Case Style:SOIC; No. of Pins:8; Frequency:50kHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +125°C; Power Dissipation Pd:660mW; Supply Voltage Range:80V AC to 308V AC
This third-generation Primary-Side-Regulation (PSR) and highly integrated PWM controller provides features to enhance the performance of LED illumination.The proprietary TRUECURRENT® technology enables precise CC regulation and simplified circuit for LED illumination applications. The result is lower-cost and smaller LED lighting compared to a conventional design or a linear transformer.To minimize standby power consumption, the proprietary green-mode function provides off-time modulation to linearly decrease PWM frequency under light-load conditions. Green mode assists the power supply in meeting the power conservation requirements.By using the FL103, LED illumination can be implemented with few external components and minimized cost.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd