onsemi FIN1022M

e3 1x 2: 2 Tube Crosspoint Switch multiplexer circuit 3.5ns 3.3V 9.9mm -40C~85C
$ 3.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1022M.

IHS

Datasheet10 pages24 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-09-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-12-03
LTD Date2011-06-03

Related Parts

Texas InstrumentsSN65LVCP22DR
Digital Crosspoint Single 2x2 1Gbps 2:1 Mux/1:2 Demux Switch 16-Pin SOIC T/R
Texas InstrumentsSN65LVCP22D
Digital Crosspoint Single 2x2 1Gbps 2:1 Mux/1:2 Demux Switch 16-Pin SOIC Tube
Texas InstrumentsSN65LVCP22DG4
Digital Crosspoint Single 2x2 1Gbps 2:1 Mux/1:2 Demux Switch 16-Pin SOIC Tube

Descriptions

Descriptions of onsemi FIN1022M provided by its distributors.

e3 1x 2:2 Tube Crosspoint Switch multiplexer circuit 3.5ns 3.3V 9.9mm -40C~85C
2 X 2 LVDS High Speed Crosspoint Switch
3V~3.6V SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Logic Devices HS Crosspoint Switch 2x2 LVDS
IC CROSSPOINT SW 1 X 2:2 16-SOIC
This non-blocking 2x2 crosspoint switch has a fully differential input to output data path for low noise generation and low pulse width distortion. The device can be used as a high speed crosspoint switch, 2:1 multiplexer, 1:2 demultiplexer or 1:2 signal splitter. The inputs can directly interface with LVDS and LVPECL levels. Product Highlights: Low jitter, 800 Mbps full differential data path Worst case jitter of 190ps with PRBS = 223 - 1 data pattern at 800 Mbps Rail-to-rail common mode range is 0.5V to 3.25V Worst case power dissipation is less than 126 mW Open-circuit fail safe protection Fast switch time of 1.1 ns typical 35 ps typical pin channel to channel skew 3.3V power supply operation Non-blocking switch LVDS receiver inputs accept LVPECL signals directly 7.5 kV HBM ESD protection 16-lead SOIC package and TSSOP package Inter-operates with TIA/EIA 644-1995 specification See the Fairchild Interface Solutions web page for cross reference information: www.fairchildsemi.com/products/interface/lvds.html

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd