Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FHP3430IMTC14X

Op Amp Quad High Speed Amplifier R-R O/P ±6V/12V 14-Pin TSSOP T/R
$ 1.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FHP3430IMTC14X.

IHS

Datasheet23 pages20 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-12-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsLMH6644MT
IC OPAMP VFB 4 CIRCUIT 14TSSOP Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Surface Mount RoHS Compliant 2006 Obsolete Video Amp 1100V/mus 210MHz 1mV 50nA
STMicroelectronicsTSH75CPT
Operational Amplifier, 16 Func, 12000uV Offset-Max, BICMOS, PDSO4
STMicroelectronicsTS974IYPT
TS974 Series 10 V 12 MHz Rail-to-Rail Low Noise Operational Amplifier - TSSOP-14
Texas InstrumentsLMV774MT/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP "General Purpose Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP"
Texas InstrumentsLMV774MTX/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP "General Purpose Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP"

Descriptions

Descriptions of onsemi FHP3430IMTC14X provided by its distributors.

Op Amp Quad High Speed Amplifier R-R O/P ±6V/12V 14-Pin TSSOP T/R
Quad, High Speed, 2.7V to 12V, Rail to Rail Amplifier
2.5mA(x4 Channels) 110V/μs 60MHz Rail to Rail 100mA 4 1mV 1.8μA 170MHz Voltage Feedback TSSOP-14 SMD mount
OP AMP QUAD VOLT FDBK R-R O/P 6V/12V 14TSSOP W
IC OPAMP VFB 60MHZ RRO 14TSSOP
Digital Video Products Quad, H-Spd 2.7V-12V Rail-Rail Amplifier
IC VOLT FEEDBACK 4CIRC 14TSSOP
OP AMP, QUAD R2R 2.7/12V, TSSOP14; Op Amp Type:High Speed; No. of Amplifiers:4; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:3430; Gain Bandwidth:170MHz; I/O Type:Rail-Rail I/O; Package / Case:TSSOP; Slew Rate:105V/µs; Supply Voltage Max:12V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd