Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FHP3450IMTC14X

Op Amp Quad GP ±6V/12V 14-Pin TSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FHP3450IMTC14X.

IHS

Datasheet19 pages19 years ago
Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FHP3450IMTC14X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-03-23
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

Op Amp Quad High Speed Amplifier R-R O/P ±6V/12V 14-Pin TSSOP T/R
STMicroelectronicsTSH75CPT
Operational Amplifier, 16 Func, 12000uV Offset-Max, BICMOS, PDSO4
Texas InstrumentsLMV774MT/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP "General Purpose Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP"
Texas InstrumentsLMV774MTX/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP "General Purpose Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP"
Texas InstrumentsLMV834MTX/NOPB
ROHS3Compliant EAR99 LMV834 Matte Tin (Sn) op amp amplifier circuit 5mm 0.00001muA 1mV 3300kHz
Four channels 90nA 1MHz 5mV TSSOP-14 Operational Amplifier ROHS

Descriptions

Descriptions of onsemi FHP3450IMTC14X provided by its distributors.

Op Amp Quad GP ±6V/12V 14-Pin TSSOP T/R
Video Amplifier, 1 Channel(s), 4 Func, Bipolar, PDSO14
Digital Video Products High Performance Amplifier
OP AMP, QUAD VIDEO, SMD, TSSOP14; Gain Bandwidth:210MHz; Supply Voltage Range:3V to 12V; Slew Rate:1100V/µs; No. of Amplifiers:4; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:TSSOP; No. of Pins:14; SVHC:No SVHC (19-Dec-2011); Bandwidth:210MHz; Base Number:3450; I/O Type:Rail-Rail Outputs; Op Amp Type:General Purpose; Package / Case:TSSOP; Slew Rate:800V/µs; Supply Voltage Max:12V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd