Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS974IYPT

TS974 Series 10 V 12 MHz Rail-to-Rail Low Noise Operational Amplifier - TSSOP-14
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS974IYPT.

STMicroelectronics

Datasheet17 pages13 years ago
Datasheet16 pages14 years ago
Datasheet16 pages20 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TS974IYPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.724
$ 0.62
Stock
231,705
1,111,733
Authorized Distributors
5
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
2 mA
2 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS974IPT
Four channels 200nA 4V/us 12MHz Rail-to-Rail Output 5mV TSSOP-14 Operational Amplifier ROHS
STMicroelectronicsTS464CPT
IC OPAMP GP 12MHZ RRO 14TSSOP / Op Amp Quad GP R-R O/P ±5V/10V 14-Pin TSSOP T/R
Texas InstrumentsTL974IPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsTL974QPWRQ1
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsTL974IPW
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Analog DevicesAD8534ARUZ
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Descriptions

Descriptions of STMicroelectronics TS974IYPT provided by its distributors.

TS974 Series 10 V 12 MHz Rail-to-Rail Low Noise Operational Amplifier - TSSOP-14
Four channels 200nA 4V/us 12MHz Rail-to-Rail Output 5mV TSSOP-14 Operational Amplifier ROHS
Op Amp Quad Low Noise Amplifier R-R O/P ±5V/10V Automotive 14-Pin TSSOP T/R
OUTPUT RAIL TO RAIL VERY LOW NOISE OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics