onsemi FFSH40120ADN-F085

Silicon Carbide (SiC) Schottky Diode - EliteSiC, 40A, 1200V, D1, TO-247-3L
$ 12.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFSH40120ADN-F085.

IHS

Datasheet7 pages3 years ago

Farnell

onsemi

Inventory History

3 month trend:
-9.24%

CAD Models

Download onsemi FFSH40120ADN-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-04-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FFSH40120ADN-F085 provided by its distributors.

Silicon Carbide (SiC) Schottky Diode - EliteSiC, 40A, 1200V, D1, TO-247-3L
Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 1200V V(RRM), Silicon Carbide, TO-247
Rectifier Diode Schottky SiC 1.2KV 50A Automotive 3-Pin(3+Tab) TO-247 Tube
SIC SCHOTTKY DIODE, 1.2KV, 40A, TO-247; Product Range:EliteSiC Series; Diode Configuration:Dual Common Cathode; Repetitive Peak Reverse Voltage:1.2kV; Average Forward Current:40A; Total Capacitive Charge:120nC; No. of Pins:3 Pin RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd