onsemi FFSD2065B

Rectifier Diode, Schottky, 1 Phase, 1 Element, 23.4A, 650V V(RRM), Silicon Carbide, TO-252AA
$ 2.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFSD2065B.

IHS

Datasheet6 pages2 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-23.26%

CAD Models

Download onsemi FFSD2065B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2020-01-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FFSD2065B provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 23.4A, 650V V(RRM), Silicon Carbide, TO-252AA
Rectifier Diode Schottky SiC 650V 23.4A 3-Pin(2+Tab) DPAK T/R
Silicon Carbide (SiC) Schottky Diode, 650 V, 20 A, DPAK
SIC SCHOTTKY DIODE, 650V, 20A, TO-252; Product Range:EliteSiC Series; Diode Configuration:Single; Repetitive Peak Reverse Voltage:650V; Average Forward Current:20A; Total Capacitive Charge:51nC; Diode Case Style:TO-252 (DPAK) RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd