onsemi FDU7N60NZTU

N-Channel Power MOSFET, UniFETTM II, 600 V, 5.5 A, 1.25 Ω, IPAK
$ 0.463
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDU7N60NZTU.

IHS

Datasheet9 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-14
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFDU6N50TU
N-Channel Power MOSFET, UniFETTM, 500 V, 6 A, 900 mΩ, IPAK
onsemiFCU5N60TU
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 4.6 A, 950 mΩ, IPAK
STMicroelectronicsSTU6N60M2
N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in IPAK package
STMicroelectronicsSTU7N60M2
N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in IPAK package
E Series N Channel 700 V 900 mO 34 nC Through Hole Power Mosfet - TO-251
Trans MOSFET N-CH 650V 4.3A 3-Pin TO-251 Tube

Descriptions

Descriptions of onsemi FDU7N60NZTU provided by its distributors.

N-Channel Power MOSFET, UniFETTM II, 600 V, 5.5 A, 1.25 Ω, IPAK
Trans MOSFET N-CH 600V 5.5A 3-Pin(3+Tab) IPAK Rail
RAIL / UNIFET2 600V N-CHANNEL MOSFET, IPAK
MOSFET N-Channel MOSFET 600V 5.5A 1.25Ohm
Power Field-Effect Transistor, 5.5A I(D), 600V, 1.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
UniFETTM II MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on advanced planar stripe and DMOS technology. This advanced MOSFET family has the smallest on-state resistance among the planar MOSFET, and also provides superior switching performance and higher avalanche energy strength. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd