Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDT86113LZ

Transistor, Single, N-channel, Powertrench Mosfet, 100V, 3.3A, SOT-223
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDT86113LZ.

Upverter

Datasheet8 pages4 years ago
Technical Drawing1 page6 years ago

IHS

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
+8.86%

CAD Models

Download onsemi FDT86113LZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MOSFET N-CH 100V 3.2A SOT-223-4 / Trans MOSFET N-CH 100V 3.2A 4-Pin(3+Tab) SOT-223 T/R
Power MOSFET, N Channel, 100 V, 1.8 A, 230 Milliohms, SOT-223, 4 Pins, Surface Mount
Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 1.7 A, 350 mΩ, SOT-223
InfineonIRFL4310PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.2Ohm;ID 1.6A;SOT-223;PD 1W;VGS +/-20V;-55
onsemiFDT3612
ON SEMICONDUCTOR - FDT3612 - MOSFET Transistor, N Channel, 3.7 A, 100 V, 0.12 ohm, 10 V, 2.5 V
Diodes Inc.ZXMN7A11GTA
N-Channel 70 V 0.13 Ohm Surface Mount Enhancement Mode MOSFET - SOT-223

Descriptions

Descriptions of onsemi FDT86113LZ provided by its distributors.

TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 100V, 3.3A, SOT-223
Trans MOSFET N-CH 100V 3.3A 4-Pin(3+Tab) SOT-223 T/R / MOSFET N-CH 100V 3.3A SOT223
N-Channel 100 V 0.1 ohm Surface Mount PowerTrench Mosfet - SOT-223
MOSFET, N CH, 100V, 3.3A, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:3.3A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.075ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:2.2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:4; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Pulse Current Idm:12A; Voltage Vgs th Max:2.5V
This N-Channel logic Level MOSFETs are produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been special tailored to minimize the on-state resistance and yet maintain superior switching performance. G-S zener has been added to enhance ESD voltage level.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd