onsemi FDT86106LZ

Mosfet N-ch 100V 3.2A SOT-223-4 / Trans Mosfet N-ch 100V 3.2A 4-PIN(3+TAB) SOT-223 T/r
$ 0.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDT86106LZ.

Upverter

Datasheet7 pages4 years ago
Technical Drawing1 page6 years ago

IHS

JRH Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
-33.17%

CAD Models

Download onsemi FDT86106LZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-12-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 100V, 3.3A, SOT-223
onsemiFDT3612
ON SEMICONDUCTOR - FDT3612 - MOSFET Transistor, N Channel, 3.7 A, 100 V, 0.12 ohm, 10 V, 2.5 V
Diodes Inc.ZXMN7A11GTA
N-Channel 70 V 0.13 Ohm Surface Mount Enhancement Mode MOSFET - SOT-223
Diodes Inc.ZXMN10A25GTA
ZXMN10A25G Series N-Channel 100 V 0.125 Ohm Power MOSFET Surface Mount-SOT-223-3
Power MOSFET, N-Channel, A-FET, 100 V, 2.3 A, 0.2 Ω, SOT-223
STMicroelectronicsSTN2NF10
N-channel 100 V, 0.23 Ohm, 2.4 A STripFET(TM) II POWER MOSFET in SOT-223 package

Descriptions

Descriptions of onsemi FDT86106LZ provided by its distributors.

MOSFET N-CH 100V 3.2A SOT-223-4 / Trans MOSFET N-CH 100V 3.2A 4-Pin(3+Tab) SOT-223 T/R
FDT86106LZ Series 100 V 3.2 A 108 mOhm N-Ch PowerTrench Mosfet - SOT-223-3
N-Channel PowerTrench® MOSFET 100V, 3.2A, 108mΩ
onsemi N-Ch MOSFET PowerTrench Vds=100V 3.2A SOT-223 SMD 3-Pin
MOSFET, N CH, 100V, 3.2A, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:3.2A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.08ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.5V; Power Dissipation Pd:2.2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:4; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Pulse Current Idm:12A; Voltage Vgs th Max:2.2V
This N-Channel logic Level MOSFETs are produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been special tailored to minimize the on-state resistance and yet maintain superior switching performance. G-S zener has been added to enhance ESD voltage level.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDT86106LZ.