onsemi FDT458P

onsemi P-Ch Enhancement MOSFET PowerTrench Vds=30V 3.4A SOT-223 SMD 3-Pin
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDT458P.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
-1.37%

CAD Models

Download onsemi FDT458P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiNDT3055
N-Channel Enhancement Mode Field Effect Transistor 60V, 4A, 100mΩ
onsemiNDT3055L
N-Channel Logic Level Enahncement Mode Field Effect Transistor 60V, 4A, 100mΩ
onsemiFDT3612
ON SEMICONDUCTOR - FDT3612 - MOSFET Transistor, N Channel, 3.7 A, 100 V, 0.12 ohm, 10 V, 2.5 V
Diodes Inc.ZXM62N03GTA
Trans MOSFET N-CH 30V 4.7A Automotive 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.ZXMP6A17GTA
MOSFET, P CH, W/DIO, 60V, 3A, SOT223; Transistor Polarity:P Channel; Continuous
STMicroelectronicsSTN3NF06
N-Channel 60V - 0.07Ohm - 3A - SOT-223 StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of onsemi FDT458P provided by its distributors.

onsemi P-Ch Enhancement MOSFET PowerTrench Vds=30V 3.4A SOT-223 SMD 3-Pin
P-Channel PowerTrench® MOSFET,30V, -3.4A, 130mΩ
Single P-Channel 30 V 210 mOhm 3.5 nC 3 W PowerTrench SMT Mosfet - SOT-223
MOSFET, P; Transistor Polarity:P Channel; Continuous Drain Current Id:3.4A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):105mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:3W; Transistor Case Style:SOT-223; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Current Id Max:3.4A; Package / Case:SOT-223; Power Dissipation Pd:3W; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:-1.8V; Voltage Vgs Rds on Measurement:10V
This P-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers, and battery chargers. These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDT458P.