onsemi FDT3612

ON SEMICONDUCTOR - FDT3612 - MOSFET Transistor, N Channel, 3.7 A, 100 V, 0.12 ohm, 10 V, 2.5 V
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDT3612.

IHS

Datasheet7 pages4 years ago
Datasheet0 pages0 years ago

Upverter

Fairchild Semiconductor

element14 APAC

onsemi

Inventory History

3 month trend:
-24.69%

CAD Models

Download onsemi FDT3612 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 100V, 3.3A, SOT-223
Diodes Inc.ZXMN7A11GTA
N-Channel 70 V 0.13 Ohm Surface Mount Enhancement Mode MOSFET - SOT-223
Power MOSFET, N-Channel, A-FET, 100 V, 2.3 A, 0.2 Ω, SOT-223
InfineonIRFL4310PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.2Ohm;ID 1.6A;SOT-223;PD 1W;VGS +/-20V;-55
STMicroelectronicsSTN1NF10
Mosfet Transistor, N Channel, 500 Ma, 100 V, 700 Mohm, 10 V, 3 V |Stmicroelectronics STN1NF10
Diodes Inc.ZXMP7A17GTA
P-Channel 70 V 0.16 Ohm Power MOSFET Surface Mount - SOT-223-3

Descriptions

Descriptions of onsemi FDT3612 provided by its distributors.

ON SEMICONDUCTOR - FDT3612 - MOSFET Transistor, N Channel, 3.7 A, 100 V, 0.12 ohm, 10 V, 2.5 V
3.7A MOSFET N-Ch 100V 120mΩ@3.7A,10V 632pF@50V SOT-223-4 SMD 6.5mm × 3.5mm × 1.8mm
N-Channel PowerTrench® MOSFET, 100V, 3.7A, 120mΩ
N-Channel 100 V 120 mOhm SMT PowerTrench Mosfet- SOT-223
MOSFET, N CH, 100V, 3.7A, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:3.7A; Drain Source Voltage Vds:30V; On Resistance Rds(on):120mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.5V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:10.2A; Package / Case:SOT-223; Power Dissipation Pd:3W; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:2.5V; Voltage Vgs Rds on Measurement:10V
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDT3612.