onsemi FDT439N

N-Channel Enhancement Mode Field Effect Transistor 30V, 2.5V Specified, 6.3A, 45mΩ
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDT439N.

IHS

Datasheet7 pages4 years ago
Datasheet0 pages0 years ago

JRH Electronics

Upverter

Farnell

onsemi

Inventory History

3 month trend:
-33.77%

CAD Models

Download onsemi FDT439N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-08-17
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiFDT459N
N-Channel Enhancement Mode Field Effect Transistor 30V, 6.5A, 35mΩ
onsemiNDT451AN
N-Channel Enhancement Mode Field Effect Transistor 30V, 7.2A, 35mΩ
Single N-Channel 30 V 0.06 Ohm 9.3 nC HEXFET® Power Mosfet - SOT-223
STMicroelectronicsSTN4NF03L
N-Channel 30V - 0.039 Ohm - 4A - SOT-223 STripFET(TM) POWER MOSFET
onsemiFDT457N
N-Channel Enhancement Mode Field Effect Transistor 30V, 5A, 60mΩ
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.031Ohm;ID 4.6A;SOT-223;PD 1W;VGS +/-16V

Descriptions

Descriptions of onsemi FDT439N provided by its distributors.

N-Channel Enhancement Mode Field Effect Transistor 30V, 2.5V Specified, 6.3A, 45mΩ
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:6.3A; On Resistance, Rds(on):0.045ohm; Rds(on) Test Voltage, Vgs:4.5V; Package/Case:SOT-223 ;RoHS Compliant: Yes
This N-Channel Enhancement mode field effect transistor is produced using Fairchild Semiconductor's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance, and provide superior switching performance. These products are well suited to low voltage, low current applications such as notebook computer power management, battery powered circuits, and DC motor control.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDT439N.