onsemi NDT454P

P-Channel Enhancement Mode Field Effect Transistor -30V, -5.9A, 50mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDT454P.

Newark

Datasheet8 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

IHS

onsemi

CAD Models

Download onsemi NDT454P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1996-06-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-31
LTD Date2023-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiNDT451AN
N-Channel Enhancement Mode Field Effect Transistor 30V, 7.2A, 35mΩ
Diodes Inc.ZXMP3A16GTA
P-Channel 30 V 0.045 Ohm Enhancement Mode MOSFET - SOT-223
onsemiFDT459N
N-Channel Enhancement Mode Field Effect Transistor 30V, 6.5A, 35mΩ
onsemiNDT452AP
P-Channel Enhancement Mode Field Effect Transistor -30V, -5A, 65mΩ
STMicroelectronicsSTN4NF03L
N-Channel 30V - 0.039 Ohm - 4A - SOT-223 STripFET(TM) POWER MOSFET
InfineonIRLL3303PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.031Ohm;ID 4.6A;SOT-223;PD 1W;VGS +/-16V

Descriptions

Descriptions of onsemi NDT454P provided by its distributors.

P-Channel Enhancement Mode Field Effect Transistor -30V, -5.9A, 50mΩ
P-Channel 30 V 0.05 Ohm SMT Enhancement Mode Field Effect Transistor- SOT-223
Trans MOSFET P-CH 30V 5.9A 4-Pin (3+Tab) SOT-223 T/R
MOSFET, P, SMD, SOT-223; Transistor Polarity:P Channel; Continuous Drain Current Id:-5.9A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):50mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-2.7V; Power Dissipation Pd:3W; Transistor Case Style:SOT-223; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Current Id Max:-5.9A; Package / Case:SOT-223; Power Dissipation Pd:3W; Termination Type:SMD; Voltage Vds Typ:-30V; Voltage Vgs Max:-2.7V; Voltage Vgs Rds on Measurement:-10V
Power SOT P-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance. These devices are particularly suited for low voltage applications such as notebook computer power management and other battery powered circuits where fast switching, low in-line power loss, and resistance to transients are needed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDT454P.
  • NDT454P..