onsemi FDS8928A

Dual N & P-Channel 30 V 30 mOhm Power Field Effect Transistor-SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS8928A.

Upverter

Technical Drawing1 page7 years ago

IHS

element14 APAC

onsemi

Farnell

CAD Models

Download onsemi FDS8928A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-31
LTD Date2023-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

InfineonIRF7301TRPBF
Dual N-Channel 20V 0.05 Ohm 20 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7307PBF
Dual N/P-Channel 20 V 0.05/0.09 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7307TRPBF
Dual N/P-Channel 20 V 0.07/0.14 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS8433A
Single P-Channel 20 V 47 mOhm 2.5V Specified Mosfet - SOIC-8
onsemiNDS8934
Transistor MOSFET Array Dual P-Channel 20V 3.8A 8-Pin SOIC N T/R
onsemiFDS9933A
Dual P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -3.8A, 75mΩ

Descriptions

Descriptions of onsemi FDS8928A provided by its distributors.

Dual N & P-Channel 30 V 30 mOhm Power Field Effect Transistor-SOIC-8
Dual N & P-Channel Enhancement Mode Field Effect Transistor
Power Field-Effect Transistor, 5.5A I(D), 30V, 0.03ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL, NP, SMD, 8-SOIC; Transistor Type:MOSFET; Transistor Polarity:NP; Voltage, Vds Typ:30V; Current, Id Cont:5.5A; On State Resistance:0.03ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:0.67V; Case Style:SOIC; Termination Type:SMD
These dual N- and P -Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance. These devices are particularly suited for low voltage applications such as notebook computer power management and other battery powered circuits where fast switching, low in-line power loss, and resistance to transients are needed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS8928A..