onsemi FDS9933A

Dual P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -3.8A, 75mΩ
$ 0.572
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS9933A.

IHS

Datasheet5 pages27 years ago

Upverter

Newark

onsemi

Farnell

Inventory History

3 month trend:
+19.97%

CAD Models

Download onsemi FDS9933A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-11-01
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2021-12-24
LTD Date2021-12-24
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

onsemiNDS8934
Transistor MOSFET Array Dual P-Channel 20V 3.8A 8-Pin SOIC N T/R
InfineonIRF7304TRPBF
Transistor MOSFET Array Dual P-CH 20V 4.7A 8-Pin SOIC T/R
InfineonIRF7304PBF
Transistor MOSFET P Channel 20 Volt 4.3 Amp 8 Pin SOIC Tape and Reel
InfineonBSO211P
Transistor MOSFET Array Dual P-Channel 20V 4.7A 8-Pin DSO
2W 20V 1individualPChannel 20V 85mΩ 3.86A SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
onsemiFDS8928A
Dual N & P-Channel 30 V 30 mOhm Power Field Effect Transistor-SOIC-8

Descriptions

Descriptions of onsemi FDS9933A provided by its distributors.

Dual P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -3.8A, 75mΩ
MOSFET, DUAL, P, SMD, 8-SOIC; Transistor Polarity:P Channel; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-800mV; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Continuous Drain Current Id:-3.8A; Current Id Max:3.8A; Drain Source Voltage Vds:-20V; Module Configuration:Dual; On Resistance Rds(on):75mohm; Package / Case:SOIC; Power Dissipation Pd:2W; Termination Type:SMD; Voltage Vds Typ:-20V; Voltage Vgs Max:-800mV; Voltage Vgs Rds on Measurement:-4.5V
Transistor Polarity:p Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:3.8A; On Resistance Rds(On):0.075Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:800Mv Rohs Compliant: Yes
These P-Channel 2.5V specified MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS9933A.