Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7307TRPBF

Dual N/P-Channel 20 V 0.07/0.14 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8
$ 0.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7307TRPBF.

IHS

Datasheet10 pages21 years ago

Upverter

_legacy Avnet

iiiC

CAD Models

Download Infineon IRF7307TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.72
$ 0.8
Stock
545,169
107,577
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SO
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
4.3 A
5.2 A
Threshold Voltage
700 mV
-
Rds On Max
50 mΩ
-
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
2 W
2 W
Input Capacitance
660 pF
610 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2022-10-15
LTD Date2023-04-15

Related Parts

InfineonIRF7301TRPBF
Dual N-Channel 20V 0.05 Ohm 20 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7301PBF
Transistor: 2xN-MOSFET; unipolar; 20V; 5.2A; 0.05ohm; 2W; -55+150 deg.C; SMD; SO8
InfineonIRF7307PBF
Dual N/P-Channel 20 V 0.05/0.09 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS9933
Dual P-Channel 2.5V Specified PowerTrench MOSFET | MOSFET 2P-CH 20V 5A 8SOIC
STMicroelectronicsSTS5DNF20V
N-channel 20 V, 0.030 Ohm typ., 5 A STripFET(TM) II Power MOSFET in a SO-8 package
Power MOSFET 2 Amps, 20 Volts, Complimentary SO-8, Dual

Descriptions

Descriptions of Infineon IRF7307TRPBF provided by its distributors.

Dual N/P-Channel 20 V 0.07/0.14 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8
20V Dual N- and P- Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Trans MOSFET N/P-CH 20V 5.7A/4.7A 8-Pin SOIC T/R
HEXFET POWER MOSFET Power Field-Effect Transistor, 5.2A I(D), 20V, 0.05ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
DUAL N/P CHANNEL MOSFET, 20V, SOIC; Tran; DUAL N/P CHANNEL MOSFET, 20V, SOIC; Transistor Polarity:N and P Channel; Continuous Drain Current Id, N Channel:5.2A; Continuous Drain Current Id, P Channel:-4.3A; Drain Source Voltage Vds, N Channel:20V
Transistor Polarity:complementary N And P Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:5.2A; On Resistance Rds(On):0.05Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; No. Of Pins:8Pins Rohs Compliant: Yes
Transistor Polarity = N-Channel / Transistor Polarity = P-Channel / Configuration = Dual / Continuous Drain Current (Id) A = 5.7 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 90 / Gate-Source Voltage V = 12 / Fall Time ns = 51 / Rise Time ns = 42 / Turn-OFF Delay Time ns = 51 / Turn-ON Delay Time ns = 9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7307TRPBF.
  • SP001574744