onsemi NDS8934

Transistor MOSFET Array Dual P-Channel 20V 3.8A 8-Pin SOIC N T/R
$ 0.678
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDS8934.

IHS

Datasheet7 pages28 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-12-13
LTD Date2012-06-13

Related Parts

InfineonBSO211P
Transistor MOSFET Array Dual P-Channel 20V 4.7A 8-Pin DSO
onsemiFDS8934A
1V@ 250µA 28nC@ 5V 2individualPChannel 20V 55mΩ@ 4A,4.5V 1.13nF@10V SOIC-8 SMD mount
InfineonIRF7307PBF
Dual N/P-Channel 20 V 0.05/0.09 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7307TRPBF
Dual N/P-Channel 20 V 0.07/0.14 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS9933A
Dual P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -3.8A, 75mΩ
2W 20V 1individualPChannel 20V 85mΩ 3.86A SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm

Descriptions

Descriptions of onsemi NDS8934 provided by its distributors.

Transistor MOSFET Array Dual P-Channel 20V 3.8A 8-Pin SOIC N T/R
Trans MOSFET P-CH 20V 3.8A 8-Pin SOIC T/R
Power Field-Effect Transistor, 3.8A I(D), 20V, 0.07ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
2W 8V 1V@ 250µA 30nC@ 4.5V 2individualPChannel 20V 70mΩ@ 3.8A,4.5V 3.8A 1.12nF@10V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
MOSFETs Dual P-Ch FET Enhancement Mode
These P-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulses in the avalanche and commutation modes. These devices are particularly suited for low voltage applications such as notebook computer power management and other battery powered circuits where fast switching, low in-line power loss, and resistance to transients are needed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd