onsemi FDS89141

Transistor MOSFET Array Dual N-CH 100V 3.5A 8-Pin SOIC T/R
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS89141.

JRH Electronics

Datasheet0 pages0 years ago

Upverter

IHS

element14 APAC

onsemi

Inventory History

3 month trend:
+36.06%

CAD Models

Download onsemi FDS89141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-12-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiFDS3692
MOSFET N-CH 100V 4.5A 8-SO / Trans MOSFET N-CH 100V 4.5A Automotive 8-Pin SOIC T/R
onsemiFDS3992
Transistor MOSFET Array Dual N-CH 100V 4.5A 8-Pin SOIC T/R
Dual N-Channel Shielded Gate PowerTrench® MOSFET 100V, 2.7A, 105mΩ
InfineonIRF7380TRPBF
Dual N-Channel 80 V 73 mOhm 23 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7380PBF
Single N-Channel 80 V 73 mOhm 15 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7452PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.06Ohm;ID 4.5A;SO-8;PD 2.5W;VGS +/-30V;-55

Descriptions

Descriptions of onsemi FDS89141 provided by its distributors.

Transistor MOSFET Array Dual N-CH 100V 3.5A 8-Pin SOIC T/R
Avnet Japan
Dual N-Channel PowerTrench® MOSFET 100V, 3.5A, 62mΩ
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been optimized for rDS(on), switching performance and ruggedness.
MOSFET, NN CH, 100V, 3.5A, 8SOIC; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:3.5A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.047ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.1V; Power Dissipation Pd:31W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS89141.