onsemi FDS6900AS

Transistor MOSFET Array Dual N-CH 30V 8.2A/6.9A 8-Pin SOIC T/R
$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6900AS.

IHS

Datasheet11 pages4 years ago
Datasheet10 pages21 years ago

onsemi

Farnell

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-46.37%

CAD Models

Download onsemi FDS6900AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-03-29
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-31
LTD Date2023-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFDS6612A
N-Channel Power Trench® MOSFET, Logic Level, 30V, 8.4A, 22mΩ
onsemiFDS6982AS
Transistor MOSFET Array Dual N-CH 30V 6.3A/8.6A 8-Pin SOIC T/R
onsemiFDS8884
onsemi N-Channel Enhancement MOSFET PowerTrench Series Vds=30V 8.5A SOIC Package SMD 8-Pin
InfineonIRF8313TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.7A 8-Pin SOIC T/R
InfineonIRF8313PBF
Single N-Channel 30 V 2 W 6 nC Hexfet Power Mosfet Surface Mount - SOIC-8
Dual N-Channel MOSFET 30V 8A 2W 2.4V@250µA 23nC@10V 22mΩ@7.5A,10V 865pF@15V SOIC-8 SMD 1.75mm H

Descriptions

Descriptions of onsemi FDS6900AS provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 8.2A/6.9A 8-Pin SOIC T/R
3V@ 250µA 15nC@ 10V 2individualNChannel 30V 27mΩ@ 6.9A,10V 600pF@15V SOIC-8 SMD mount
MOSFET, DUAL, N, SMD, SO-8; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:6.9A; Resistance, Rds On:27mohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1.9V; Case Style:SOIC; Termination Type:SMD; Current, Id Cont N Channel 2:6.9A; Current, Id Cont N Channel 3:8.2A; Current, Idm Pulse N Channel 2:20A; Current, Idm Pulse N Channel 3:30A; No. of Pins:8; Power Dissipation:2W; Resistance, Rds on N Channel 1:0.027ohm; Resistance, Rds on N Channel 2:0.022ohm; Transistors, No. of:1; Voltage, Vds Max:30V
The FDS6900AS is designed to replace two single SO- 8 MOSFETs and Schottky diode in synchronous DC:DC power supplies that provide various peripheral voltages for notebook computers and other battery powered electronic devices. FDS6900AS contains two unique 30V, N-channel, logic level, PowerTrench MOSFETs designed to maximize power conversion efficiency. The high-side switch (Q1) is designed with specific emphasis on reducing switching losses while the lowside switch (Q2) is optimized to reduce conduction losses. Q2 also includes an integrated Schottky diode using Fairchild’s monolithic SyncFET technology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6900AS.