onsemi FDS6982AS

Transistor MOSFET Array Dual N-CH 30V 6.3A/8.6A 8-Pin SOIC T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6982AS.

IHS

Datasheet11 pages5 years ago
Datasheet10 pages21 years ago

Upverter

element14 APAC

onsemi

Farnell

CAD Models

Download onsemi FDS6982AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-01-11
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2022-03-31
LTD Date2023-03-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

onsemiFDS6900AS
Transistor MOSFET Array Dual N-CH 30V 8.2A/6.9A 8-Pin SOIC T/R
onsemiFDS6612A
N-Channel Power Trench® MOSFET, Logic Level, 30V, 8.4A, 22mΩ
onsemiFDS6990AS
Transistor MOSFET Array Dual N-CH 30V 7.5A 8-Pin SOIC T/R
InfineonIRF8313TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.7A 8-Pin SOIC T/R
InfineonIRF8313PBF
Single N-Channel 30 V 2 W 6 nC Hexfet Power Mosfet Surface Mount - SOIC-8
N CH POWER MOSFET, HEXFET, 30V, 11A, SO-8; Transistor Polarity:N Channel; Contin

Descriptions

Descriptions of onsemi FDS6982AS provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 6.3A/8.6A 8-Pin SOIC T/R
Avnet Japan
onsemi N-Channel MOSFET PowerTrench SyncFET Vds=30V 6.3A 8.6A SOIC SMD 8-Pin
ON SEMICONDUCTOR - FDS6982AS - Dual MOSFET, Dual N Channel, 8.6 A, 30 V, 0.011 ohm, 10 V, 1.4 V
Dual N-Channel 30 V 28/13.5 mOhm Surface Mount Dual PowerTrench SyncFET - SOIC-8
MOSFET, DUAL, N, SMD, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:6.3A; Drain Source Voltage Vds:30V; On Resistance Rds(on):28mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.9V; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Cont Current Id N Channel 2:6.3A; Cont Current Id N Channel 3:8.6A; Current Id Max:8.6A; No. of Transistors:1; On State Resistance Channel 1:13.5mohm; On State Resistance N Channel 2:28mohm; Package / Case:SOIC; Power Dissipation Pd:2W; Pulse Current Idm N Channel 2:20A; Pulse Current Idm N Channel 3:30A; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:1.4V; Voltage Vgs Rds on Measurement:10V
The FDS6982AS is designed to replace two single SO-8 MOSFETs and Schottky diode in synchronous DC:DC power supplies that provide various peripheral voltages for notebook computers and other battery powered electronic devices. FDS6982AS contains two unique 30V, N-channel, logic level, PowerTrench® MOSFETs designed to maximize power conversion efficiency. The high-side switch (Q1) is designed with specific emphasis on reducing switching losses while the low-side switch (Q2) is optimized to reduce conduction losses. Q2 also includes an integrated Schottky diode using Fairchild’s monolithic SyncFET technology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6982AS.