onsemi FDS6673BZ

P-Channel PowerTrench® MOSFET -30V, 14.5A, 7.8mΩ
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6673BZ.

Upverter

Datasheet7 pages4 years ago
Technical Drawing1 page7 years ago

element14 APAC

IHS

Master Electronics

Future Electronics

Inventory History

3 month trend:
-6.10%

CAD Models

Download onsemi FDS6673BZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.567
$ 0.464
Stock
774,913
358,658
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vds)
-30 V
30 V
Continuous Drain Current (ID)
14.5 A
14.5 A
Threshold Voltage
-1.9 V
-
Rds On Max
7.8 mΩ
7.8 mΩ
Gate to Source Voltage (Vgs)
25 V
25 V
Power Dissipation
1 W
2.5 W
Input Capacitance
4.7 nF
4.7 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiFDS8874
30V,16A,5.5 OHMS, NCH,SINGLE, SO8,POWER TRENCH MOSFET<AZ
onsemiFDS6688S
2.5W(Ta) 3V@1mA 78nC@ 10V 1individualNChannel 30V 6mΩ@ 16A,10V 3.29pF@15V SOIC-8 SMD mount
onsemiFDS6688
2.5W(Ta) 3V@ 250µA 56nC@ 5V 1individualNChannel 30V 6mΩ@ 16A,10V 3.888pF@15V SOIC-8 SMD mount
InfineonIRF9317TRPBF
Single P-Channel 30 V 10.2 mOhm 31 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS8896
FAIRCHILD FDS8896 N-CHANNEL MOSFET TRANSISTOR, 15 A, 30 V, 8-PIN SOIC
InfineonIRF8113TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 4.7Milliohms;ID 17.2A;SO-8;PD 2.5W;VGS +/-2

Descriptions

Descriptions of onsemi FDS6673BZ provided by its distributors.

P-Channel PowerTrench® MOSFET -30V, 14.5A, 7.8mΩ
ON SEMICONDUCTOR - FDS6673BZ - MOSFET Transistor, P Channel, 14.5 mA, -30 V, 0.0065 ohm, 10 V, 1.9 V
Small Signal Field-Effect Transistor, 14.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
2.5W(Ta) 25V 3V@ 250µA 124nC@ 10 V 1individualPChannel 30V 7.8mΩ@ 14.5A,10V 14.5A 4.7nF@15V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
This P-Channel MOSFET is produced using Fairchild Semiconductor’s advanced Power Trench process that has been especially tailored to minimize the on-state resistance.This device is well suited for Power Management and load switching applications common in Notebook Computers and Portable Battery Packs.
MOSFET, P CH, 30V, 14.5A, 8SOIC; Transistor Polarity:P Channel; Continuous Drain Current Id:-14.5A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):6.5mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.9V; Power Dissipation Pd:1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6673BZ.