onsemi FDS6688

2.5W(Ta) 3V@ 250µA 56nC@ 5V 1individualNChannel 30V 6mΩ@ 16A, 10V 3.888pF@15V SOIC-8 SMD mount
$ 1.181
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6688.

IHS

Datasheet5 pages22 years ago

element14

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-29
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2010-03-15
LTD Date2010-09-15

Related Parts

onsemiFDS8813NZ
N-Channel 30 V 4.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF8113TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 4.7Milliohms;ID 17.2A;SO-8;PD 2.5W;VGS +/-2
onsemiFDS8870
Single N-Channel 30 V 2.5 W 112 nC Silicon Surface Mount Mosfet - SOIC-8
InfineonIRF8113PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 4.7Milliohms;ID 17.2A;SO-8;PD 2.5W;VGS +/-2
Single N-Channel 30 V 5.2 mOhms Surface Mount Power Mosfet - SOIC-8
InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS6688 provided by its distributors.

2.5W(Ta) 3V@ 250µA 56nC@ 5V 1individualNChannel 30V 6mΩ@ 16A,10V 3.888pF@15V SOIC-8 SMD mount
Trans MOSFET N-CH 30V 16A 8-Pin SOIC T/R
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:16A; On Resistance, Rds(on):0.006ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: No
MOSFET, N, SMD, SO-8; Transistor Type:PowerTrench; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:16A; Resistance, Rds On:0.006ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1.8V; Case Style:SOIC; Termination Type:SMD; Current, Idm Pulse:50A; No. of Pins:8; Power Dissipation:2.5mW; Transistors, No. of:1; Voltage, Vds Max:30V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd