onsemi FDS5680

Transistor MOSFET Negative Channel 60 Volt 8A 8-Pin SOIC N T/R
$ 0.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS5680.

IHS

Datasheet7 pages4 years ago
Datasheet5 pages27 years ago

Upverter

Farnell

onsemi

element14 APAC

Inventory History

3 month trend:
-1.43%

CAD Models

Download onsemi FDS5680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiFDS5670
N-Channel PowerTrench® MOSFET, 60V, 10A, 14mΩ
InfineonIRF7478TRPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 20 Milliohms;ID 7A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7478PBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 20 Milliohms;ID 7A;SO-8;PD 2.5W;VGS +/-20V
Single N-Channel 60 V 0.036 Ohms Surface Mount Power Mosfet - SOIC-8
Trans MOSFET N-CH 60V 6.2A 8-Pin PowerPAK SO T/R - Cut TR (SOS) (Alt: SI7850DP-T1-E3/BKN)
SI4850EY-T1-GE3 N-channel MOSFET Transistor; 8.5 A; 60 V; 8-Pin SOIC

Descriptions

Descriptions of onsemi FDS5680 provided by its distributors.

Transistor MOSFET Negative Channel 60 Volt 8A 8-Pin SOIC N T/R
N-Channel PowerTrenchTM MOSFET, 60V, 8A, 20mΩ
Trans MOSFET N-CH 60V 8A 8-Pin SOIC T/R / MOSFET N-CH 60V 8A 8-SO
N-Channel 60 V 20 mOhm PowerTrench Mosfet SOIC-8
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:8A; On Resistance, Rds(on):0.02ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: Yes
This N-Channel Logic Level MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
MOSFET, N, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:8A; Drain Source Voltage Vds:60V; On Resistance Rds(on):20mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Cont Current Id @ 25°C:8A; Current Id Max:8A; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:50A; Pulse Current Idm N Channel 2:50A; SMD Marking:FDS5680; Termination Type:SMD; Voltage Vds:60V; Voltage Vds Typ:60V; Voltage Vgs Max:2.5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Min:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS5680.