Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDS4685

P-Channel PowerTrench® MOSFET, 40V, -8.2A, 27mΩ
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS4685.

element14 APAC

Datasheet5 pages21 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+82.35%

CAD Models

Download onsemi FDS4685 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InfineonIRF7416PBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.02Ohm;ID -10A;SO-8;PD 2.5W;VGS +/-20V;-55
InfineonIRF7416TRPBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.02Ohm;ID -10A;SO-8;PD 2.5W;VGS +/-20V;-55
onsemiSI4435DY
MOSFET P-CH 30V 8.8A 8-SOIC / Trans MOSFET P-CH 30V 8.8A 8-Pin SOIC T/R
InfineonIRF7469PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 12 Milliohms;ID 9A;SO-8;PD 2.5W;VGS +/-20V
Si4435DDY Series 30 V 0.024 Ohm Surface Mount P-Channel Mosfet - SOIC-8
onsemiFDS4435BZ
P-Channel PowerTrench® MOSFET -30V, -8.8A, 20mΩ

Descriptions

Descriptions of onsemi FDS4685 provided by its distributors.

P-Channel PowerTrench® MOSFET, 40V, -8.2A, 27mΩ
MOSFET P-CH 40V 8.2A 8SOIC / Trans MOSFET P-CH 40V 8.2A 8-Pin SOIC T/R
P-Channel 40 V 27 mO 1.2 W PowerTrench Mosfet SOIC-8
This P-Channel MOSFET is a rugged gate version of Fairchild Semiconductor’s advanced PowerTrench process. It has been optimized for power management applications requiring a wide range of gate drive voltage ratings (4.5V – 20V).
MOSFET, P CH, 40V, 8.2A, 8-SOIC; Transistor Polarity:P Channel; Continuous Drain Current Id:-8.2A; Drain Source Voltage Vds:-40V; On Resistance Rds(on):22mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.6V; Power Dissipation Pd:1.2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -8.2 / Drain-Source Voltage (Vds) V = -40 / ON Resistance (Rds(on)) mOhm = 27 / Gate-Source Voltage V = 20 / Fall Time ns = 18 / Rise Time ns = 11 / Turn-OFF Delay Time ns = 50 / Turn-ON Delay Time ns = 14 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 2.5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS4685.