onsemi FDPF8N50NZF

N-Channel Power MOSFET, UniFETTM II, FRFET®, 500 V, 7 A, 1 Ω, TO-220F
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF8N50NZF.

IHS

Datasheet8 pages13 years ago
Datasheet0 pages0 years ago

onsemi

Factory Futures

Fairchild Semiconductor

CAD Models

Download onsemi FDPF8N50NZF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-02-23
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

MOSFET, N-CH, 500V, 8.7A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr
STMicroelectronicsSTP9NK50ZFP
STP9NK50ZFP N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN TO-220FP
Trans MOSFET N-CH 500V 8.7A 3-Pin(3+Tab) TO-220AB
N-Channel QFET® MOSFET 500V, 9A, 800mΩ
onsemiFDPF7N50
N-Channel Power MOSFET, UniFETTM, Ultra FRFETTM, 500V, 5A, 1.5Ω, TO-220F
Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 9 A, 800 mΩ, TO-220F

Descriptions

Descriptions of onsemi FDPF8N50NZF provided by its distributors.

N-Channel Power MOSFET, UniFETTM II, FRFET®, 500 V, 7 A, 1 Ω, TO-220F
Trans MOSFET N-CH 500V 7A 3-Pin(3+Tab) TO-220F Rail
Power Field-Effect Transistor, 7A I(D), 500V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N CH MOSFET, UNITFET, 500V, 7A, TO-220F;; N CH MOSFET, UNITFET, 500V, 7A, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:7A; Drain Source Voltage Vds:500V; On Resistance Rds(on):850mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V
UniFETTM II MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on advanced planar stripe and DMOS technology. This advanced MOSFET family has the smallest on-state resistance among the planar MOSFET, and also provides superior switching performance and higher avalanche energy strength. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. The body diode’s reverse recovery performance of UniFET II FRFET® MOSFET has been enhanced by lifetime control. Its trr is less than 100nsec and the reverse dv/dt immunity is 15V/ns while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore, it can remove additional component and improve system reliability in certain applications in which the performance of MOSFET’s body diode is significant. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDPF8N50NZF.