onsemi FQPF9N50CT

N-Channel QFET® MOSFET 500V, 9A, 800mΩ
$ 0.854
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF9N50CT.

IHS

Datasheet13 pages23 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-06-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

N-Channel Power MOSFET, UniFETTM, 500 V, 11.5 A, 650 mΩ, TO-220F
onsemiFDPF7N50
N-Channel Power MOSFET, UniFETTM, Ultra FRFETTM, 500V, 5A, 1.5Ω, TO-220F
onsemiFQPF9N50
Trans MOSFET N-CH 500V 5.3A 3-Pin(3+Tab) TO-220F Rail
onsemiFDPF7N50U
N-Channel UniFETTM Ultra FRFETTM MOSFET 500V, 5A, 1.5Ω
onsemiFQPF12P10
Trans MOSFET P-CH 100V 8.2A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF3N90
Trans MOSFET N-CH 900V 2.1A 3-Pin(3+Tab) TO-220F

Descriptions

Descriptions of onsemi FQPF9N50CT provided by its distributors.

N-Channel QFET® MOSFET 500V, 9A, 800mΩ
Power Field-Effect Transistor, 9A I(D), 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
44W(Tc) 4V@ 250µA 35nC@ 10V 1individualNChannel 500V 800mΩ@ 4.5A,10V 1.03pF@25V TO-220F Through hole mounting
These N-Channel enhancement mode power field effect transistors are produced using Fairchilds proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for highefficiency switched mode power supplies, active power factor correction, electronic lamp ballasts based on half bridge topology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd