Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCPF190N60-F152

N-channel Superfet® II Mosfet 600V, 20.2A, 199MΩ
$ 1.429
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF190N60-F152.

IHS

Datasheet10 pages5 years ago

Farnell

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
-50.97%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-03
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2021-05-13
LTD Date2021-11-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiFCP170N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 22 A, 170 mΩ, TO-220
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 16 A, 199 mΩ, TO-220F
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220F
STMicroelectronicsSTF24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220FP
CoolMOS P6 Power Transistor N-Channel 600V 68A 3-Pin TO-220FP
STMicroelectronicsSTP28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220 package

Descriptions

Descriptions of onsemi FCPF190N60-F152 provided by its distributors.

N-Channel SuperFET® II MOSFET 600V, 20.2A, 199mΩ
Trans MOSFET N-CH 600V 20.2A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 20.2A I(D), 600V, 0.199ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCPF190N60F152
  • FCPF190N60_F152