onsemi FDPF20N50T

N-Channel Power MOSFET, UniFETTM, 500V, 20A, 230 mΩ, TO-220F
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF20N50T.

IHS

Datasheet12 pages3 years ago
Datasheet10 pages12 years ago

Upverter

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
-13.98%

CAD Models

Download onsemi FDPF20N50T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-02-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiFDPF18N50
N-Channel Power MOSFET, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220F
N-Channel Power MOSFET, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220F
N-Channel SuperFET® II MOSFET 600V, 20.2A, 199mΩ
SIHP18N50C-E3 N-CHANNEL MOSFET TRANSISTOR, 17 A, 500 V, 3-PIN TO-220AB
STMicroelectronicsSTF24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220FP
Power Field-Effect Transistor, 25A I(D), 400V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Descriptions

Descriptions of onsemi FDPF20N50T provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 500V, 20A, 230 mΩ, TO-220F
N-Channel 500 V 0.23 O 38.5 W Flange Mount UNIFET Mosfet - TO-220F
MOSFET 38.5W(Tc) 30V 5V@250µA 59.5nC@10V 1 N-Ch 500V 230mΩ@10A,10V 20A 3.12nF@25V TO-220F-3 TH 10.36mm × 4.9mm × 16.07mm
Power Field-Effect Transistor, 20A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220F; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:500V; Current, Id Cont:20A; Resistance, Rds On:0.23ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220F; Termination Type:Through Hole; Capacitance, Ciss Typ:2400pF; Current, Idm Pulse:80A; Pin Configuration:G(1),D(2),S(3); Pins, No. of:3; Power Dissipation:62W; Power, Pd:62W; Resistance, Rds on Max:0.23ohm; Resistance, Rds on Typ.:0.2ohm; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Thermal Resistance, Junction to Case A:2°C/W; Voltage, Rds Measurement:10V; Voltage, Vds Max:500V; Voltage, Vgs th Max:5V; Voltage, Vgs th Min:3V
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDPF20N50T.