onsemi FCPF20N60

Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220F
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF20N60.

Newark

Datasheet0 pages0 years ago
Datasheet10 pages21 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Future Electronics

onsemi

Inventory History

3 month trend:
-16.33%

CAD Models

Download onsemi FCPF20N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTF25NM60ND
Mosfet Transistor, N Channel, 21 A, 600 V, 0.13 Ohm, 10 V, 4 V Rohs Compliant: Yes
onsemiFQA24N60
N-Channel Power MOSFET, QFET®, 600V, 23.5A, 240mΩ, TO-3P
onsemiFDPF18N50
N-Channel Power MOSFET, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220F
onsemiFDPF15N65
N-Channel Power MOSFET, UniFETTM, 650V, 15A, 440 mΩ, TO-220F
STMicroelectronicsSTF23NM60ND
N-channel 600 V, 0.150 Ohm, 19.5 A, FDmesh(TM) II Power MOSFET (with fast diode) TO-220FP
Trans MOSFET N-CH Si 600V 21A 3-Pin(3+Tab) TO-220 Full-Pak

Descriptions

Descriptions of onsemi FCPF20N60 provided by its distributors.

Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220F
Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220FP Tube / MOSFET N-CH 600V 20A TO220F
N-Channel 600 V 0.19 Ohm Flange Mount SuperFET Mosfet TO-220F
39W(Tc), 30V, 5V@250µA, 98nC@10V, N-Ch MOSFET, 600V, 190mΩ@10A,10V, 20A, 3.08nF@25V, TO-220F-3, TH, 10.16mm × 4.7mm × 19.1mm
Power Field-Effect Transistor, 20A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Chip Resistor - Surface Mount 56kOhm 0201 (0603 Metric) ±1% ±200ppm/°C Thick Film Tape & Reel (TR) 2 1 (Unlimited) ERJ RES SMD 56K OHM 1% 1/20W 0201
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:600V; Continuous Drain Current, Id:20A; On Resistance, Rds(on):0.15ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:3-TO-220 ;RoHS Compliant: Yes
SuperFET® MOSFET is Fairchild Semiconductor’s first generation of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low onresistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCPF20N60.