onsemi FDPF12N50UT

N-Channel Power MOSFET, UniFETTM, Ultra FRFETTM, 500V, 10A, 800mΩ, TO-220F
$ 0.906
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF12N50UT.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDPF12N50UT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-11-30
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFQPF9N50C
Power MOSFET, N-Channel, QFET®, 500 V, 9 A, 800 mΩ, TO-220F
N-Channel QFET® MOSFET 500V, 9A, 800mΩ
N-Channel Power MOSFET, UniFETTM II, 600 V, 12 A, 650 mΩ, TO-220F
STMicroelectronicsSTP10NK60ZFP
Transistor: N-MOSFET; unipolar; 600V; 10A; 0.75ohm; 35W; -55+150 deg.C; THT; TO220FP
STMicroelectronicsSTF10N62K3
N-channel 620 V, 0.68 Ohm typ., 8.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package
STMicroelectronicsSTF12NK60Z
Power MOSFET, N Channel, 650 V, 10 A, 640 Milliohms, TO-220FP, 3 Pins, Through Hole

Descriptions

Descriptions of onsemi FDPF12N50UT provided by its distributors.

N-Channel Power MOSFET, UniFETTM, Ultra FRFETTM, 500V, 10A, 800mΩ, TO-220F
Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220FP Rail
RAIL/500V, 10A, 0.8 ohm, NCH MOSFET FRFET
MOSFET 500V 10A N-Chan Ultra FRFET
Power Field-Effect Transistor, 10A I(D), 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. UniFET Ultra FRFETTM MOSFET has much superior body diode reverse recovery performance. Its trr is less than 50nsec and the reverse dv/dt immunity is 20V/nsec while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore UniFET Ultra FRFET MOSFET can remove additional component and improve system reliability in certain applications that require performance improvement of the MOSFET’s body diode. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd