onsemi FDMS86322

N-Channel Shielded Gate PowerTrench® MOSFET 80V, 60A, 7.65mΩ
$ 1.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS86322.

Upverter

Technical Drawing1 page4 years ago

Master Electronics

IHS

element14 APAC

onsemi

Inventory History

3 month trend:
-31.14%

CAD Models

Download onsemi FDMS86322 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiFDMS86101
N-Channel PowerTrench® MOSFET 100V, 60A, 8mΩ
onsemiFDMS86104
N-Channel Shielded Gate PowerTrench® MOSFET 100V, 16A, 24mΩ
Single N-Channel 60 V 0.0075 Ohms Surface Mount Power Mosfet - PowerPAK SO-8
onsemiFDMC8622
N-Channel Shielded Gate Power Trench® MOSFET 100V, 16A, 56mΩ
Single N-Channel 60 V 0.031 Ohms Surface Mount Power Mosfet - TO-252
STMicroelectronicsSTD12NF06T4
N-Channel 60V - 0.08Ohm - 12A - DPAK StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of onsemi FDMS86322 provided by its distributors.

N-Channel Shielded Gate PowerTrench® MOSFET 80V, 60A, 7.65mΩ
N-Channel 80 V 13A (Ta), 60A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6
onsemi N-Ch MOSFET PowerTrench, Vds=80V 83A PQFN8 SMD 8-Pin
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process thant has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
MOSFET, N CH, 80V, 60A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:80V; On Resistance Rds(on):0.0061ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.9V; Power Dissipation Pd:104W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS86322.