onsemi FDMC8622

N-Channel Shielded Gate Power Trench® MOSFET 100V, 16A, 56mΩ
$ 0.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC8622.

onsemi

Datasheet8 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Master Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+10.55%

CAD Models

Download onsemi FDMC8622 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-12-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Trans MOSFET N-CH 100V 4.1A Automotive 6-Pin Direct-FET SB T/R
InfineonIRF6665TRPBF
Single N-Channel 100 V 62 mOhm 8.4 nC HEXFET® Power Mosfet - DirectFET®
Trans MOSFET N-CH 100V 20A Automotive 3-Pin(2+Tab) D2PAK T/R
20 A 100 V 0.055 ohm N-CHANNEL Si POWER MOSFET TO-252AA
STMicroelectronicsSTD10NF10T4
N-channel 100 V, 0.115 Ohm typ., 13 A low gate charge STripFET II Power MOSFET in DPAK package
100V, Dual N-Ch, 61 mΩ max, Automotive MOSFET, dual SS08 (5x6), OptiMOS™-T2, PG-TDSON-8, RoHS

Descriptions

Descriptions of onsemi FDMC8622 provided by its distributors.

N-Channel Shielded Gate Power Trench® MOSFET 100V, 16A, 56mΩ
Power Field-Effect Transistor, 4A I(D), 100V, 0.056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA
MOSFET, N CH, 100V, 16A, MLP 3.3X3.3; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0437ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.9V; Power Dissipation Pd:31W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MLP; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that incorporates Shielded Gate technology. This process has been optimized for rDS(on), switching performance and ruggedness.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd