onsemi FDMS86104

N-Channel Shielded Gate PowerTrench® MOSFET 100V, 16A, 24mΩ
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS86104.

Official Datasheet18 years ago

Inventory History

3 month trend:
+11.51%

CAD Models

Download onsemi FDMS86104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiFDMC86102
N-Channel Shielded Gate Power Trench® MOSFET 100V, 20A, 24mΩ
onsemiFDMC8622
N-Channel Shielded Gate Power Trench® MOSFET 100V, 16A, 56mΩ
onsemiFDMS86101
N-Channel PowerTrench® MOSFET 100V, 60A, 8mΩ
DIGITAL AUDIO 100V SINGLE N-CHANNEL HEXFET POWER MOSFET, DIRECTFET SH PKG
100V Single N-Channel HEXFET Power MOSFET in a PQFN 5x6 package, PG-TDSON-8, RoHS
STMicroelectronicsSTD10NF10T4
N-channel 100 V, 0.115 Ohm typ., 13 A low gate charge STripFET II Power MOSFET in DPAK package

Descriptions

Descriptions of onsemi FDMS86104 provided by its distributors.

N-Channel Shielded Gate PowerTrench® MOSFET 100V, 16A, 24mΩ
N-Channel 100 V 16 A 24 mOhm Surface Mount PowerTrench® Mosfet - Power56
Power Field-Effect Transistor, 7A I(D), 100V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
MOSFET, N CH, 100V, 16A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.02ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.9V; Power Dissipation Pd:73W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process thant has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd