onsemi FDMS86201

N-Channel Shielded Gate PowerTrench® MOSFET 120V, 49A, 11.5mΩ
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS86201.

Upverter

Technical Drawing1 page4 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-8.47%

CAD Models

Download onsemi FDMS86201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-06-09
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiFDMS86200
FAIRCHILD FDMS86200 N-CHANNEL MOSFET TRANSISTOR, 52 A, 150 V, 8-PIN POWER 56
Trans MOSFET N-CH 100V 6.5A Automotive 8-Pin TDSON EP
STMicroelectronicsSTB35NF10T4
N-Channel 100V - 0.030 Ohm - 40A - D2PAK LOW GATE CHARGE StripFET(TM) POWER MOSFET
onsemiFDMC86160
MOSFET, N-CH, 100V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Curre
InfineonAUIRF540ZS
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
InfineonAUIRFR3710Z
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package

Descriptions

Descriptions of onsemi FDMS86201 provided by its distributors.

N-Channel Shielded Gate PowerTrench® MOSFET 120V, 49A, 11.5mΩ
onsemi N-Ch Enhancement MOSFET PowerTrench Vds=120V 49A Power56 SMD 8-Pin
Power Field-Effect Transistor, 11.6A I(D), 120V, 0.0115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
MOSFET, N CH, 120V, 35A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:35A; Drain Source Voltage Vds:120V; On Resistance Rds(on):0.0096ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.6V; Power Dissipation Pd:104W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS86201.