Infineon IRF3415STRLPBF

Mosfet, Power; N-ch; Vdss 150V; Rds(on) 0.042 Ohm; Id 43A; D2PAK; Pd 200W; Vgs +/-20V
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3415STRLPBF.

IHS

Datasheet11 pages22 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-7.73%

CAD Models

Download Infineon IRF3415STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF3415SPBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;D2Pak;PD 200W;VGS +/-20V
Single N-Channel 150 V 42 mOhm 40 nC HEXFET® Power Mosfet - D2PAK
Digital Audio 150V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
onsemiFDB2572
onsemi N-Channel PowerTrench MOSFET Vds=150V 29A D2PAK (TO-263) SMD 3-Pin
N-Channel PowerTrench® MOSFET 150V, 27A, 39mΩ
onsemiFDB2532
onsemi N-Channel MOSFET PowerTrench, Vds=150V, 79A, D2PAK (TO-263), SMD, 3-Pin

Descriptions

Descriptions of Infineon IRF3415STRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;D2Pak;PD 200W;VGS +/-20V
Single N-Channel 150 V 0.042 Ohm 200 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 150V 43A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 150V 43A D2PAK
150V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 150 V, 43 A, 0.042 ohm, TO-263AB, Surface Mount
IRF3415STRLPBF,MOSFET, 150V, 4 3A, 42 MOHM, 133.3 NC QG, D2-
3.8W(Ta),200W(Tc) 20V 4V@ 250µA 200nC@ 10 V 1individualNChannel 150V 42mΩ@ 22A,10V 43A 2.4nF@25V D2PAK SMD mount 5.08mm(height)
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:43A; On Resistance, Rds(on):42mohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:D2-Pak; Power Dissipation, Pd:200W ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3415STRLPBF
  • IRF3415STRLPBF.
  • SP001553944