onsemi FDMS7658AS

N-Channel 30 V 28 A 1.9 mO Surface Mount PowerTrench SyncFET Mosfet - Power 56
$ 0.512
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS7658AS.

IHS

Datasheet8 pages5 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+1.92%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-16
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

onsemiFDMS0302S
Trans MOSFET N-CH Si 30V 29A 8-Pin PQFN EP T/R
Power MOSFET, N Channel, 30 V, 50 A, 0.0042 ohm, TO-252 (DPAK), Surface Mount
onsemiFDMS8025S
MOSFET N-Channel 30V 24A/49A 2.8mΩ@24A,10V 47nC@10V 3nF@15V 2.5W(Ta) 50W(Tc) QFN SMD 6mm×5mm×1.1mm H
Single N-Channel 30 V 60 A 83 W 1.8 mOhm Power Mosfet - PowerPak-SO-8
onsemiFDD8880
PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ
Single N-Channel 30 V 7.3 mOhm 11 nC HEXFET® Power Mosfet - DirectFET®

Descriptions

Descriptions of onsemi FDMS7658AS provided by its distributors.

N-Channel 30 V 28 A 1.9 mO Surface Mount PowerTrench SyncFET Mosfet - Power 56
Power Field-Effect Transistor, 29A I(D), 30V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
2.5W(Ta),89W(Tc) 20V 3V@1mA 109nC@ 10 V 1individualNChannel 30V 1.9mΩ@ 28A,10V 29A,70A 7.35nF@15V QFN-8,SOT-23-5 SMD mount 1.1mm(height)
MOSFET, N CH, 30V, 49A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:49A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0015ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:89W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
The FDMS7658AS has been designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance. This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd