Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSC018NE2LSATMA1

Trans Mosfet N-ch 25V 29A 8-PIN Tdson T/r
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC018NE2LSATMA1.

element14 APAC

Datasheet10 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
+65.96%

CAD Models

Download Infineon BSC018NE2LSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFDMS7560S
N-Channel 25 V 30 A 0.00145 ohm SMT PowerTrench SyncFET Mosfet Power 56
onsemiFDMS8018
Single N-Channel 30 V 2.5 W 61 nC PowerTrench Surface Mount Mosfet - POWER 56-8
Single N-Channel 30 V 1.5 mOhm 51 nC HEXFET® Power Mosfet - DirectFET®
N-Channel PowerTrench® MOSFET, Dual CoolTM 33, 30V, 40A, 2.2mΩ
Power MOSFET, N Channel, 30 V, 176 A, 2 MilliOhms, TDSON, 8 Pins, Surface Mount
MOSFET N-CH 30V 100A TDSON-8 / Trans MOSFET N-CH 30V 28A 8-Pin TDSON EP T/R

Descriptions

Descriptions of Infineon BSC018NE2LSATMA1 provided by its distributors.

Trans MOSFET N-CH 25V 29A 8-Pin TDSON T/R
Infineon BSC018NE2LSATMA1 IGBT, 153 A 25 V, 8-Pin PG-TDSON-8, Through Hole
Mosfet, N-Ch, 25V, 100A, Tdson Rohs Compliant: Yes
29 A 25 V 0.0023 ohm N-CHANNEL Si POWER MOSFET
MOSFET 25V 100A 1.8mOHM SSO8 RoHSconf
Power Field-Effect Transistor, 29A I(D), 25V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
2.5W 20V 2V 39nC 1individualNChannel 25V 1.8mΩ@ 10V 100A 2.8nF@ 12V SON SMD mount,glue mount 5.9mm*5.15mm*1.27mm
With the OptiMOS™ 25V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package. Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. Available in halfbridge configuration (power stage 5x6).
MOSFET, N CH, 25V, 153A, TDSON-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 100A; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 0.0015ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Po

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC018NE2LS
  • SP000756336