Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSC020N03LSGATMA1

Power MOSFET, N Channel, 30 V, 176 A, 2 MilliOhms, TDSON, 8 Pins, Surface Mount
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC020N03LSGATMA1.

element14 APAC

Datasheet10 pages15 years ago

Infineon SCT

_legacy Avnet

iiiC

Inventory History

3 month trend:
+6.34%

CAD Models

Download Infineon BSC020N03LSGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFDMS8018
Single N-Channel 30 V 2.5 W 61 nC PowerTrench Surface Mount Mosfet - POWER 56-8
onsemiFDMS7560S
N-Channel 25 V 30 A 0.00145 ohm SMT PowerTrench SyncFET Mosfet Power 56
Single N-Channel 30 V 1.5 mOhm 51 nC HEXFET® Power Mosfet - DirectFET®
Trans MOSFET N-CH Si 30V 31A 8-Pin Power 56 T/R
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
MOSFET N-CH 30V 100A TDSON-8 / Trans MOSFET N-CH 30V 28A 8-Pin TDSON EP T/R

Descriptions

Descriptions of Infineon BSC020N03LSGATMA1 provided by its distributors.

Power MOSFET, N Channel, 30 V, 176 A, 2 MilliOhms, TDSON, 8 Pins, Surface Mount
2.5W 20V 70nC@ 10V,34nC@ 4.5V 1individualNChannel 30V 2mΩ@ 10V 5.4nF@ 15V TDSON-8 SMD mount,glue mount 5.9mm*5.15mm*1.27mm
MOSFET, N CH, 100A, 30V, PG-TDSON-8; Transistor Polarity:N Channel; Drain Source Voltage Vds:30V; On Resistance Rds(on):1.7mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:96W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PG-TSDSON; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:100A; Power Dissipation Pd:96W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. OptiMOS™ 30V products are tailored to the needs of power management in notebook by improved EMI behavior, as well as increased battery life. Available in halfbridge configuration (power stage 5x6)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC020N03LS G
  • BSC020N03LS-G
  • BSC020N03LSG
  • BSC020N03LSG.
  • SP000237662