onsemi FDMC7660DC

N-Channel PowerTrench® MOSFET, Dual CoolTM 33, 30V, 40A, 2.2mΩ
$ 1.022
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC7660DC.

Upverter

Technical Drawing1 page2 years ago
Datasheet9 pages3 years ago

Master Electronics

IHS

Farnell

onsemi

Inventory History

3 month trend:
-14.48%

CAD Models

Download onsemi FDMC7660DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-02-02
Lifecycle StatusNRND (Last Updated: 5 days ago)
LTB Date2026-01-01
LTD Date2026-07-01
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 days ago)

Related Parts

N-Channel Power Trench® SyncFET™, Dual Cool™ 30V, 90A, 1.9mΩ
Trans MOSFET N-CH Si 30V 31A 8-Pin Power 56 T/R
N-Channel PowerTrench® SyncFETTM, Dual CoolTM 56, 30V, 65A, 2.6mΩ
Single N-Channel 30 V 0.00275 Ohm Surface Mount Power Mosfet - SOIC-8
InfineonIRF8788TRPBF
Single N-Channel 30 V 2.8 mOhm 66 nC HEXFET® Power Mosfet - SOIC-8
Power MOSFET, N Channel, 30 V, 176 A, 2 MilliOhms, TDSON, 8 Pins, Surface Mount

Descriptions

Descriptions of onsemi FDMC7660DC provided by its distributors.

N-Channel PowerTrench® MOSFET, Dual CoolTM 33, 30V, 40A, 2.2mΩ
Power Field-Effect Transistor, 30A I(D), 30V, 0.0022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA
3W(Ta),78W(Tc) 20V 2.5V@ 250µA 76nC@ 10 V 1individualNChannel 30V 2.2mΩ@ 22A,10V 30A,40A 5.17nF@15V SMD mount 3.3mm*3.3mm*1mm
N CH MOSFET, DUAL COOL POWERTRENCH SYNCFET, 30V, 30A, POWER 33; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:30V; On Resistance Rds(on):1.6mohm; Rds(on) Test Voltage Vgs:10V ;RoHS Compliant: Yes
This N-Channel MOSFET is produced using Fairchild Semiconductor's advanced Power Trench® process. Advancements in both silicon and Dual CoolTM package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance by extremely low Junction-to-Ambient thermal resistance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMC7660DC.