onsemi FDMS8018

Single N-Channel 30 V 2.5 W 61 nC PowerTrench Surface Mount Mosfet - POWER 56-8
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS8018.

JRH Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-79.86%

CAD Models

Download onsemi FDMS8018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-19
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Single N-Channel 30 V 1.5 mOhm 51 nC HEXFET® Power Mosfet - DirectFET®
onsemiFDMS7560S
N-Channel 25 V 30 A 0.00145 ohm SMT PowerTrench SyncFET Mosfet Power 56
2.5W(Ta),104W(Tc) 3V@1mA 83nC@ 10V 1individualNChannel 30V 2.1mΩ@ 28A,10V 5.865pF@15V 8PQFN SMD mount
Trans MOSFET N-CH Si 30V 31A 8-Pin Power 56 T/R
Power MOSFET, N Channel, 30 V, 176 A, 2 MilliOhms, TDSON, 8 Pins, Surface Mount
MOSFET N-CH 30V 100A TDSON-8 / Trans MOSFET N-CH 30V 28A 8-Pin TDSON EP T/R

Descriptions

Descriptions of onsemi FDMS8018 provided by its distributors.

Single N-Channel 30 V 2.5 W 61 nC PowerTrench Surface Mount Mosfet - POWER 56-8
N-Channel PowerTrench® MOSFET 30V, 175A, 1.8mΩ
Power Field-Effect Transistor, 30A I(D), 30V, 0.0018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
2.5W(Ta),83W(Tc) 20V 3V@ 250µA 61nC@ 10V 1individualNChannel 30V 1.8mΩ@ 30A,10V 30A,120A 5.235nF@15V PQFN SMD mount 1.1mm(height)
MOSFET, N-CH, 30V, 175A, 83W, POWER 56; Transistor Polarity: N Channel; Continuous Drain Current Id: 175A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0015ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs:
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(on), fast switching speed ang body diode reverse recovery performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd