onsemi FDMS0302S

Trans MOSFET N-CH Si 30V 29A 8-Pin PQFN EP T/R
$ 0.501
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS0302S.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi FDMS0302S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-04-21
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

N-Channel 30 V 28 A 1.9 mO Surface Mount PowerTrench SyncFET Mosfet - Power 56
MOSFET, 30V, 50A, PPAKSO-8; Transistor Polarity:N Channel; Continuous Drain Curr
onsemiFDMS0300S
Trans MOSFET N-CH Si 30V 31A 8-Pin PQFN EP T/R
Single N-Channel 30 V 60 A 83 W 1.8 mOhm Power Mosfet - PowerPak-SO-8
Trans MOSFET N-CH Si 30V 26A 8-Pin PQFN EP T/R
MOSFET, 30V, 40A, PPAK1212-8; Transistor Polarity:N Channel; Continuous Drain Cu

Descriptions

Descriptions of onsemi FDMS0302S provided by its distributors.

Trans MOSFET N-CH Si 30V 29A 8-Pin PQFN EP T/R
Power Field-Effect Transistor, 29A I(D), 30V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
2.5W(Ta),89W(Tc) 20V 3V@1mA 109nC@ 10V 1individualNChannel 30V 1.9mΩ@ 28A,10V 29A,49A 7.35nF@15V QFN SMD mount 6mm*5mm*1.1mm
The FDMS0302S has been designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance. This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd