onsemi FDMS7602S

Dual N-Channel PowerTrench® MOSFET 30V, 30A
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS7602S.

Newark

Datasheet0 pages0 years ago
Datasheet12 pages16 years ago
Datasheet0 pages0 years ago

Upverter

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
-2.77%

CAD Models

Download onsemi FDMS7602S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-01-22
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Single N-Channel 30 V 6.6 mOhm 20 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
onsemiFDMS7678
MOSFET, N-CH, 30V, 8PQFN; Transistor Polarity:N Channel; Continuous Drain Curren
InfineonIRF8113TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 4.7Milliohms;ID 17.2A;SO-8;PD 2.5W;VGS +/-2
onsemiFDMS7694
Trans MOSFET N-CH Si 30V 13.2A 8-Pin PQFN EP T/R / MOSFET N-CH 30V POWER56
onsemiFDMC7678
TRANSISTOR, N-CHANNEL, POWERTRENCH MOSFET, 30V, 17.5A, 5.3MOHM, MLP8EP
InfineonIRF8113PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 4.7Milliohms;ID 17.2A;SO-8;PD 2.5W;VGS +/-2

Descriptions

Descriptions of onsemi FDMS7602S provided by its distributors.

Dual N-Channel PowerTrench® MOSFET 30V, 30A
FDMS7602S Series 30 V 12 A/17 A SMT Dual N-Ch PowerTrench® MOSFET - POWER-56
Trans MOSFET N-CH Si 30V 12A/17A 8-Pin DFN EP T/R
Power Field-Effect Transistor, 12A I(D), 30V, 0.005ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N Channel 30V 8 Pin Power 56
RS APAC
2.5W 20V 3V@ 250µA 28nC@ 10V 2individualNChannel 30V 7.5mΩ@ 12A,10V 12A,17A 1.75nF@15V DFN SMD mount 6mm*5mm*800μm
DUAL N CH MOSFET, POWERTRENCH, 30V, 30A,; DUAL N CH MOSFET, POWERTRENCH, 30V, 30A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id, N Channel:30A; Drain Source Voltage Vds, N Channel:30V; On Resistance Rds(on), N Channel:0.0075ohm
This device includes two specialized N-Channel MOSFETs in a dual MLP package.The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q1) and synchronous SyncFET™ (Q2) have been designed to provide optimal power efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd