onsemi NTD70N03RT4G

Power MOSFET 25V 72A 8 mOhm Single N-Channel DPAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD70N03RT4G.

IHS

Datasheet8 pages18 years ago

onsemi

Farnell

iiiC

DigiKey

CAD Models

Download onsemi NTD70N03RT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.258
$ 0.258
Stock
480,779
3,885,855
3,885,855
Authorized Distributors
1
5
5
Mount
Surface Mount
-
-
Case/Package
TO-252-3
DPAK
DPAK
Drain to Source Voltage (Vds)
25 V
25 V
25 V
Continuous Drain Current (ID)
32 A
11.2 A
11.2 A
Threshold Voltage
1.5 V
-
-
Rds On Max
8 mΩ
6.2 mΩ
6.2 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
1.87 W
2 W
2 W
Input Capacitance
1.333 nF
1.563 nF
1.563 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Power MOSFET 25V 65A 8.4 mOhm Single N-Channel DPAK
Trans MOSFET N-CH 30V 17A Automotive 3-Pin(2+Tab) DPAK T/R
MOSFETs- Power and Small Signal 25V 45A N-Channel No-Cancel/No-Return
Trans MOSFET N-CH 30V 30A Automotive 3-Pin(2+Tab) DPAK T/R
Trans MOSFET N-CH 30V 12.7A 3-Pin(2+Tab) DPAK T/R
60W(Tc) 2V@ 23µA 19nC@ 10 V 1individualNChannel 30V 20mΩ@ 18A,10V 700pF@25V SMD mount

Descriptions

Descriptions of onsemi NTD70N03RT4G provided by its distributors.

Power MOSFET 25V 72A 8 mOhm Single N-Channel DPAK
Trans MOSFET N-CH 25V 32A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 32A I(D), 25V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs- Power and Small Signal 25V 75A N-Channel
N CHANNEL MOSFET, 25V, 75A, D-PAK
MOSFET, N-CH, 25V, 72A, TO-252;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd