Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF8301MTRPBF

Single N-Channel 30 V 1.5 mOhm 51 nC HEXFET® Power Mosfet - DirectFET®
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF8301MTRPBF.

element14 APAC

Datasheet11 pages13 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-98.36%

CAD Models

Download Infineon IRF8301MTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-03-12
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-09-30
LTD Date2023-03-31

Related Parts

onsemiFDMS7560S
N-Channel 25 V 30 A 0.00145 ohm SMT PowerTrench SyncFET Mosfet Power 56
25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Trans MOSFET N-CH 25V 39A 8-Pin PQFN T/R
30V Single N-Channel HEXFET Power MOSFET in a 3mm X 3mm PQFN package, PQFN 3X3 8L, RoHS
onsemiFDMS7558S
Trans MOSFET N-CH 25V 32A 8-Pin Power 56 T/R
Single N-Channel 30 V 8.7 mOhm 12 nC HEXFET® Power Mosfet - PQFN-5 x 6 mm

Descriptions

Descriptions of Infineon IRF8301MTRPBF provided by its distributors.

Single N-Channel 30 V 1.5 mOhm 51 nC HEXFET® Power Mosfet - DirectFET®
A 30V Single N-Channel HEXFET Power MOSFET in a DirectFET MT package rated at 34 amperes optimized with low on resistance., DIRECTFET, RoHS
Infineon SCT
switching or high current switch (Power Tool); Low Conduction and Switching Losses; Compatible with existing Surface Mount Techniques; StrongIRFET
2.8W(Ta),89W(Tc) 20V 2.35V@ 150µA 77nC@ 4.5 V 1individualNChannel 30V 1.5mΩ@ 32A,10V 34A,192A 6.14nF@15V WDSON-5 direct mounting,SMD mount 6.35mm*5.05mm*700μm
MOSFET, N CH, 30V, 192A, DIRECTFET MT; Transistor Polarity:N Channel; Continuous Drain Current Id:192A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0013ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF8301M
  • SP001555752